Quantity | Price (ex VAT) |
---|---|
66+ | £18.130 |
Product Information
Product Overview
The MAX5253BCAP+ is a +3V, quad, 12bit voltage-output DAC with serial interface in 20 pin SSOP package. The four voltage outputs, each amplifier’s negative input are also available to the user. This facilitates specific gain configurations, remote sensing and high output drive capacity makes it ideal for industrial-process-control applications. It features software shutdown, hardware shutdown lockout, an active-low reset which clears all registers and DACs to zero, a user-programmable logic output and a serial-data output. Each DAC has a double-buffered input organized as an input register followed by a DAC register. A 16bit serial word loads data into each input/DAC register. The serial interface is compatible with SPI/QSPI and MICROWIRE. It allows the input and DAC registers to be updated independently or simultaneously with a single software command. The DAC registers can be simultaneously updated through the 3-wire serial interface. All logic inputs are TTL/CMOS-logic compatible.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Four 12bit DACs with configurable output amplifiers
- Low supply current of 0.82mA normal operation and 3μA shutdown mode
- User programmable digital output
- Accuracy is ±1LSB
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
SSOP
Serial
70°C
-
No SVHC (21-Jan-2025)
-
3V to 3.6V
20Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate