Quantity | Price (ex VAT) |
---|---|
100+ | £6.140 |
Product Information
Product Overview
The MAX518ACSA+ is a 2 wire serial 8bit DAC with rail to rail outputs in 8 pin NSOIC package. The dual DAC with a simple 2 wire serial interface allows communication between multiple devices. It operates from a single 5V supply and their internal precision buffers allow the DAC outputs to swing rail to rail. It features a serial interface and internal software protocol allowing communication at data rates up to 400Kbps. The interface combined with the double-buffered input configuration allows the DAC registers of the dual devices to be updated individually or simultaneously. The device can operate in low power shutdown mode that reduces supply current to 4μA. Power-on reset ensures the DAC outputs are at 0V when power is initially applied. Typical applications include minimum component analogue systems, digital offset/gain adjustment, automatic test equipment and programmable attenuators.
- Supports I2C interface
- Operating temperature range from 0°C to 70°C
- Output buffer amplifiers swing rail to rail
- Power-on reset clears all latches
- Total unadjusted error is ±1LSB
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
I2C
NSOIC
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate