Quantity | Price (ex VAT) |
---|---|
50+ | £12.340 |
Product Information
Product Overview
The MAX510BCPE+ is a quad, serial 8bit digital to analogue (DAC) with rail to rail outputs in 16 pin DIP package. It has two reference inputs, each shared by two DACs. Device communicates with microprocessors through a synchronous, full-duplex, 3-wire interface. Data is sent MSB first and can be transmitted in one 4-bit and one 8-bit packet or in one 12-bit word. If a 16-bit control word is used, the first four bits are ignored. A 4-wire interface adds a line for LDAC and allows asynchronous updating. The serial clock (SCLK) synchronizes the data transfer. Data is transmitted and received simultaneously.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Output buffer amplifier swing rail to rail
- Reference input range includes both supply rails
- Calibrated offset, gain and linearity (1.5LSB TUE)
- 10MHz serial interface, compatible with SPI, QSPI (CPOL = CPHA = 0) and MICROWIRE
- Double-buffered registers for synchronous updating
- Serial data output for daisy-chaining
- Power-on reset clears serial interface and sets all registers to zero
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
SPI
DIP
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
16Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate