Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | £4.310 |
Price for:Each
Minimum: 100
Multiple: 100
£431.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5094DAUA+
Order Code2765056
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min20kHz
Switching Frequency Max1MHz
Duty Cycle Min0%
Duty Cycle Max50%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleMSOP
Frequency1kHz
Input Voltage26.5V
Output Current-
Output Voltage5V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
-
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
1MHz
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
1kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
MSOP
IC Mounting
Surface Mount
Switching Frequency Min
20kHz
Duty Cycle Min
0%
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
MSOP
Input Voltage
26.5V
Output Voltage
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability