Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3.980 |
10+ | £3.030 |
60+ | £2.610 |
120+ | £2.490 |
300+ | £2.370 |
540+ | £2.310 |
Product Information
Product Overview
The MAX5087BATE+ is a low quiescent current linear regulator with adjustable reset delay in 16 pin TQFN package. This high voltage linear regulator operates from an input voltage of 6.5V to 45V and delivers up to 400mA of output current. The device consumes only 70μA of quiescent current with no load and 11μA in shutdown. The device includes a SET input that when connected to ground selects a preset output voltage of 5V alternatively the output voltage can be adjusted from 2.5V to 11V by simply connecting SET to regulator’s output through resistive divider network. The MAX5087 also provides an open-drain, active-low microprocessor (μP) reset output that asserts when regulator output drops below the preset output voltage threshold. An external capacitor programs reset timeout period. The MAX5087B includes an enable input, thermal shutdown and short circuit protection.
- Thermally enhanced package dissipates 2.6W at TA = +70°C
- Automotive temperature range from -40°C to 125°C
- Remote load sense capability and enable input
- Integrated microprocessor reset circuit with programmable timeout period
- Dropout voltage of 0.9V at IOUT = 400mA, VOUT = 5V
- Line regulation of ±1mV/V
- Power supply rejection ratio of 70dB (IOUT = 10mA, f = 100Hz, 500mVP-P, VOUT = 5V)
- Load regulation of 0.1ohm at IOUT = 1mA to 400mA
Applications
Power Management, Industrial, Safety, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
45V
5V
-
Positive Output
400mA
900mV
TQFN
-40°C
5V 400mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
6.5V
1Outputs
5V
-
400mA
900mV
Surface Mount
16Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5087BATE+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate