Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX500BCWE+.
Order Code1714935
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX500BCWE+.
Order Code1714935
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate-
Data Interface2 Wire, 3 Wire, Serial
Supply Voltage Range11.4V to 16.5V, 14.25V to 15.75V
ADC / DAC Case StyleSOIC
No. of Pins16Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
Alternatives for MAX500BCWE+.
1 Product Found
Technical Specifications
Resolution (Bits)
8bit
Data Interface
2 Wire, 3 Wire, Serial
ADC / DAC Case Style
SOIC
Input Channel Type
Serial
Operating Temperature Max
70°C
Sampling Rate
-
Supply Voltage Range
11.4V to 16.5V, 14.25V to 15.75V
No. of Pins
16Pins
Operating Temperature Min
0°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002