Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £7.490 |
10+ | £5.830 |
75+ | £4.850 |
150+ | £4.770 |
300+ | £4.690 |
525+ | £4.590 |
Product Information
Product Overview
The MAX4947ETG+ is a triple double-pole/double-throw (DPDT) data switch in 24 pin TQFN package. It has three logic inputs to control the switches in pairs. The DPDT switch features a low 30pF (typ) capacitance for high speed data switching applications such as USB signal switching, UART signal switching, SDIO/memory stick, cell phones and PDAs.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Multiplex SDIO or memory stick interfaces
- Ideal for high speed switching applications, low on-resistance of 4ohm (typ) & 5.5ohm (max)
- Rail to rail signal handling
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5.5ohm
TQFN
3Channels
5.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
24Pins
4ohm
DPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate