Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX483ECPA
Order Code3050361
Technical Datasheet
No Longer Stocked
Alternatives for MAX483ECPA
1 Product Found
Technical Specifications
Logic Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jun-2015)
IC Case / Package
DIP
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001