Quantity | Price (ex VAT) |
---|---|
2500+ | £1.970 |
Product Information
Product Overview
The MAX4717EBC+T is a 300MHz bandwidth, dual SPDT analogue switch in 12 pin UCSP package. This low voltage, low on resistance (RON), dual single-pole/double throw (SPDT) analogue switch operates from a single +1.8V to +5.5V supply. This device is designed for USB 1.1 and audio switching applications. The MAX4717 features two 4.5ohm RON (max) SPDT switches with 1.2ohm flatness and 0.3ohm matching between channels. This switch offers break before make switching (1ns) with tON <lt/> 80ns and tOFF <lt/> 40ns at +2.7V. The digital logic inputs are +1.8V logic compatible with a +2.7V to +3.6V supply. Typical applications include battery operated equipments, audio/video signal routing, headphone switching, low voltage data acquisition systems, sample and hold circuits, cell phones and PDAs.
- On-channel -3dB bandwidth is greater than 300MHz with single +3V supply
- Operating temperature range from -40°C to 85°C
- Low 15pF on-channel capacitance
- Rail to rail signal handling
- High off isolation is -55dB (10MHz) at +25°C with single +3V supply
- Low crosstalk is -80dB at 10MHz, +25°C with single +3V supply
- Low distortion is 0.03%
- Leakage current is less than 0.5nA at +25°C
- Differential skew is 2ns (maximum)
- Charge injection of 5pC at +25°C with single +3V supply
- Audio/Video Signal Routing; Battery-Operated Equipment; Cell Phones; Headphone Switching;
- Low-Voltage Data-Acquisition Systems; PDAs; Sample-and-Hold Circuits; USB 1.1 Signal Switching Circuits
Applications
Signal Processing, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5ohm
UCSP
2Channels
4.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
12Pins
12ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate