Quantity | Price (ex VAT) |
---|---|
100+ | £6.650 |
Product Information
Product Overview
The MAX4621CSE+ is a dual, 5ohm SPST analogue switch in 16 pin NSOIC package. It offers low 5ohm on-resistance to match to within 0.5ohm between channels and to remain flat over the full analogue signal range (Δ0.5ohm max) at dual supply. It also offer low leakage current of less than 500pA at +25°C, less than 5nA at +85°C and fast switching time (turn-on time <lt/>250ns, turn-off time <lt/>200ns). This analogue switch is ideal in low-distortion applications and a preferred solution over mechanical relays in automatic test equipment or applications where current switching is required. It has low power requirements, uses less board space and more reliable than mechanical relays. Typical applications include reed relay replacement, military radios, test equipment, PBX, PABX systems, audio signal routing and data acquisition systems.
- Supply voltage range is 4.5V to 36V, ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- Rail to rail analogue signal handling capability
- TTL/CMOS logic compatible
Applications
Signal Processing, Avionics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 36V, ± 4.5V to ± 18V
NSOIC
2Channels
8ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
8ohm
16Pins
3ohm
SPST
-
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate