Quantity | Price (ex VAT) |
---|---|
200+ | £2.410 |
Product Information
Product Overview
The MAX4583ESE+ is a low voltage three single-pole/double-throw (SPDT) switch in 16 pin NSOIC package. This device can handle rail to rail analogue signals. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using single +5V or dual ±5V supplies. It is used in battery operated equipment, audio and video signal routing, communications circuits, automotive, low voltage and data acquisition systems.
- Supply voltage range from 2V to 12V and ±2V to ±6V
- Operating temperature range from -40°C to 85°C
- Low distortion of less than 0.02% (600 ohm)
- High off isolation of less than -74dB at RL = 50 ohm, f = 1MHz with dual supplies
- Maximum switch on-resistance of 80 ohm at TA = 25°C with dual supplies
- Maximum switch on-resistance match between channels is 4ohm at TA = +25°C with dual supplies
- Low off leakage current of 1nA at TA = 25°C (dual supplies)
- Maximum switch on-resistance flatness is 10 ohm at TA = 25°C with dual supplies
- Low on-leakage current of 1nA at TA= 25°C (dual supplies)
- Low channel to channel crosstalk of less than -73dB at RL = 50 ohm, f = 1MHz with dual supplies
Applications
Signal Processing, Portable Devices, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
80ohm
NSOIC
3Channels
80ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
2V to 12V, ± 2V to ± 6V
16Pins
50ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate