Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX4533CAP+..
Order Code1379970
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX4533CAP+..
Order Code1379970
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 4.5V to ± 18V
On State Resistance Max175ohm
IC Case / PackageSSOP
No. of Pins20Pins
No. of Channels4Channels
On Resistance Typ125ohm
On Resistance Max175ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Alternatives for MAX4533CAP+..
1 Product Found
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
SSOP
No. of Channels
4Channels
On Resistance Max
175ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Power Supply Type
Single & Dual Supply
On State Resistance Max
175ohm
No. of Pins
20Pins
On Resistance Typ
125ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175