Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £4.050 |
10+ | £3.090 |
50+ | £2.700 |
100+ | £2.550 |
250+ | £2.340 |
500+ | £2.240 |
Price for:Each
Minimum: 1
Multiple: 1
£4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4518CSD+
Order Code2519160
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits1Circuits
Power Supply TypeSingle & Dual Supply
On State Resistance Max100ohm
Supply Voltage Range2.7V to 15V, ± 2.7V to ± 8V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels1Channels
On Resistance Typ60ohm
On Resistance Max100ohm
Switch Configuration-
Mux / Demux Configuration4:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
2.7V to 15V, ± 2.7V to ± 8V
No. of Pins
14Pins
On Resistance Typ
60ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
On State Resistance Max
100ohm
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
100ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
Product traceability