Quantity | Price (ex VAT) |
---|---|
2500+ | £1.000 |
Product Information
Product Overview
The MAX4502EUK+T is a low voltage, SPST, CMOS analogue switch in 5 pin SOT-23 package. This CMOS switch can operate continuously with a single supply between +2V and +12V. Each switch can handle rail to rail analogue signals. The off leakage current is only 1nA at +25°C or 10nA at +85°C. The digital input has 0.8V and 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using a single +5V supply. Typical applications include battery operated equipment, audio and video signal routing, low voltage data acquisition systems, PCMCIA cards, cellular phones and modems.
- Normally closed switch
- Operating temperature range from -40°C to 85°C
- On-resistance is 250 ohm at +5V
- Low on-leakage current is 2nA at +25°C or 20nA at +85°C
- Low charge injection of 10pC
- Fast switching speed of tON = 75ns, tOFF = 50ns
Applications
Signal Processing, Industrial, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2V to 12V
SOT-23
1Channels
250ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
250ohm
5Pins
90ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate