Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX4112ESA+
Order Code1188064
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX4112ESA+
Order Code1188064
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product500MHz
Slew Rate Typ1200V/µs
Supply Voltage Range± 4.5V to ± 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current3.5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Amplifier Case StyleSOIC
Bandwidth500MHz
No. of Amplifiers1 Amplifier
Slew Rate1200V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1200V/µs
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Bandwidth
500MHz
Slew Rate
1200V/µs
Gain Bandwidth Product
500MHz
Supply Voltage Range
± 4.5V to ± 5.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
3.5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001