Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40010FAUT+
Order Code2767113
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product80kHz
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
CMRR140dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
Input Offset Voltage12µV
No. of Amplifiers1 Amplifier
Input Bias Current65µA
Amplifier Case StyleSOT-23
Bandwidth80kHz
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (07-Jul-2017)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
80kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
50 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
12µV
Input Bias Current
65µA
Bandwidth
80kHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.527