Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £11.240 |
10+ | £8.730 |
66+ | £7.510 |
132+ | £7.020 |
264+ | £6.990 |
528+ | £6.720 |
Product Information
Product Overview
The MAX349EAP+ is a serially controlled, low voltage, 8-channel multiplexer in 20 pin SSOP package. This device conducts equally well in either direction, on-resistance (100Ω max) is matched between switches to 16ohm (max) and is flat (10 ohm max) over the specified signal range. This CMOS device can operate continuously with dual power supplies or a single supply and each mux can handle rail to rail analogue signals. The off-leakage current is only 0.1nA at +25°C or 5nA at +85°C. This mux is unusual in that any, all or none of the input channels can be directed to the output. All switches are bidirectional, so inputs and outputs are interchangeable. When multiple inputs are connected to an output, they are also connected to one another and separated from each other only by the on-resistance of two switches. It require eight bits of serial data to set all eight switches and mainly used in avionics, ATE equipment and serial data acquisition systems.
- Supply voltage range is 2.7V to 16V, ±2.7V to ±8V
- Operating temperature range from -40°C to 85°C
- 8 separately controlled SPST switches
- Asynchronous RESET(complementary) input
- ESD protection per method 3015.7 is <gt/> 2KV
- SPI/QSPI, MICROWIRE compatible serial interface, TTL/CMOS compatible inputs
- Digital inputs have 0.8V or 2.4V logic thresholds
- On-resistance of 175ohm at TA = +25°C (single +5V supply)
- Maximum 400ns tON, 200ns tOFF at TA=+25°C (single +5V supply), maximum charge injection is 10pC
- Break before make delay is 15ns at TA = +25°C (single +5V supply)
Applications
Signal Processing, Audio, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
175ohm
20Pins
60ohm
-
Microwire, QSPI, SPI
-40°C
-
MSL 1 - Unlimited
1Circuits
2.7V to 16V, ± 2.7V to ± 8V
SSOP
1Channels
175ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX349EAP+
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate