Quantity | Price (ex VAT) |
---|---|
2500+ | £3.170 |
Product Information
Product Overview
The MAX323ESA+T is a precision, single supply, dual SPST analogue switch in 8 pin NSOIC package. This analogue switch operates in single supply and consumes low power of 5µW making IC ideal for battery powered equipment. It is TTL compatible when powered from a single +5V supply. When powered from other supply voltages, TTL compatibility is not provided and the logic inputs should be driven from rail to rail. This device is used in battery operated systems, heads-up displays, audio and video switching, test equipment, guidance and control systems, military radios, communications systems, sample and hold circuits.
- Supply voltage range is 2.7V to 16V
- Operating temperature range from -40°C to 85°C
- Low on-resistance of 60 ohm (max) and 33ohm (typ) at 5V operation
- Two normally open (NO) switches, channel on-resistance is 175ohm (single +3.3V supply)
- RON matching between channels is <lt/> 2ohm (single +5V supply)
- Maximum RON flatness is <lt/> 6ohm (single +5V supply)
- Charge injection is <lt/> 5pC
- Low leakage current over temperature is <lt/> 2.5nA at +85°C
- Fast switching of tON <lt/> 150ns and tOFF <lt/> 100ns
- Battery-Powered Equipment; Cell Phone Data Cables; Cell Phones/Smartphones; Notebook, Subnotebook, and Palmtop Computers; Printers; XDSL Modems
Applications
Signal Processing, Portable Devices, Audio
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
2.7V to 16V
NSOIC
2Channels
60ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
60ohm
8Pins
33ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX323ESA+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate