Quantity | Price (ex VAT) |
---|---|
2500+ | £5.230 |
Product Information
Product Overview
MAX3225EEUP+T is a 1Mbps, transceiver with autoshutdown plus. It has 3V-powered EIA/TIA-232 and V.28/V.24 communications interface with automatic shutdown/wakeup features, high data-rate capabilities, and ±15kV enhanced electrostatic discharge protection. This transmitter output and receiver input is protected to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge, and ±15KV using the human body model. This device achieves a 1μA supply current using Maxim’s revolutionary AutoShutdown Plus™ feature. This device automatically enters a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. Application includes notebook, subnotebook, and palmtop computers, cellular phones, battery-powered equipment, hand-held equipment, peripherals, printers, automotive.
- 1μA supply current, autoshutdown plus (FORCEON = GND,FORCEOFF = VCC,all R-IN idle,all T-IN idle,typ)
- 0.8V maximum input logic threshold low (T-IN, FORCEON, FORCEOFF, TA = +25°C)
- 2V minimum input logic threshold high (VCC = 3.3V, T-IN, FORCEON, FORCEOFF, TA = +25°C)
- 0.5V typical transmitter input hysteresis (TA = +25°C, VCC = +3V to +5.5V)
- 0.4V maximum output voltage low (OUT = 1.6mA, TA = +25°C, VCC = +3V to +5.5V)
- Input voltage range from -25 to +25V (TA = +25°C, VCC = +3V to +5.5V)
- 0.5V typical input hysteresis (TA = +25°C, VCC = +3V to +5.5V)
- Input resistance range from 3 to 7Kohm (TA = +25°C, VCC = +3V to +5.5V)
- 250Kbps maximum data rate (TA = +25°C, RL = 3Kohm, CL = 1000pF, one transmitter switching, min)
- 20 TSSOP package, temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
1Mbps
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
No SVHC (21-Jan-2025)
2Receivers
-
3V
TSSOP
-
-
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate