Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £6.890 |
10+ | £5.340 |
40+ | £4.370 |
120+ | £4.090 |
280+ | £4.020 |
520+ | £3.910 |
Product Information
Product Overview
MAX3222ECWN+ is a ±15kV ESD-protected, true RS-232 transceiver. It is a +3.0V-powered EIA/TIA-232 and V.28/V.24 communications interface device that features low-power consumption, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. The enhanced ESD structure protects all transmitter outputs and receiver inputs to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. A proprietary low-dropout transmitter output stage delivers true RS-232 performance from a +3.0V to +5.5V power supply, using an internal dual charge pump. The charge pump requires only four small 0.1μF capacitors for operation from a +3.3V supply. Applications include battery-powered equipment, cell phones smartphones, cell-phone data cables, notebook, subnotebooks, and palmtop computers, printers, xDSL modems.
- Shutdown supply current is 1µA typ at active-low SHDN=GND
- Input voltage range from -25 to +25V
- Input resistance is 5kohm typ at TA=+25°C
- Output voltage swing is ±5.4V typ at all transmitter outputs loaded with 3kohm to ground
- Output short-circuit current is ±60mA maximum
- Maximum data rate is 250kbps at RL=3kohm, CL=1000pF, one transmitter switching
- Receiver propagation delay is 0.15µs typ at CL=150pF, receiver input to receiver output
- Transition-region slew rate is 30V/µs max at CL=150pF to1000pF
- 18 wide SO package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
18Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
-
3V
WSOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3222ECWN+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate