Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX3222CPN
Order Code787553
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX3222CPN
Order Code787553
Technical Datasheet
Logic Device Type-
IC Case / Package-
No. of Pins18Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
Alternatives for MAX3222CPN
1 Product Found
Technical Specifications
Logic Device Type
-
No. of Pins
18Pins
Supply Voltage Max
-
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
IC Case / Package
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001