Quantity | Price (ex VAT) |
---|---|
2500+ | £3.140 |
Product Information
Product Overview
The MAX312ESE+T is a quad SPST CMOS analogue switch in 16 pin NSOIC package. This analogue switch conducts equally well in either direction. It offers low leakage current over temperature (2.5nA at +85°C). The MAX312 has low power consumption and ESD tolerance greater than 2000V per method 3015.7. It is used in test equipment, communication systems, audio signal routing, data acquisition system, PBX systems, PABX systems, avionics, sample and hold circuits.
- Supply voltage range from 4.5V to 30V (single supply) and ±4.5V to ±20V (bipolar supply)
- Operating temperature range from -40°C to 85°C
- Normally closed (NC) operation
- Pin compatible with DG411 device
- Maximum channel on-resistance is 25ohm at TA = +25°C (single supply)
- Crosstalk is greater than 96dB at f = 20KHz
- Maximum on-resistance match between channels is 1.5ohm at TA = +25°C (dual supply)
- Maximum on-resistance flatness over specified signal range is 2ohm at TA = +25°C (dual supply)
- Rail to rail signal handling
- Audio-Signal Routing; Avionics; Communication Systems; Data Acquisition; PBX/PABX Systems; Sample-and-Hold Circuits; Test Equipment
Applications
Signal Processing, Audio, Avionics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 30V, ± 4.5V to ± 20V
NSOIC
4Channels
10ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
10ohm
16Pins
6.5ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX312ESE+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate