Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £4.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£11,050.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20745EPL+T
Order Code3581967
Technical Datasheet
Output TypeAdjustable
DC / DC Converter TypeModule
No. of Outputs1Outputs
TopologyBuck (Step Down)
No. of Outputs1 Output
Input Voltage Min4.5V
Input Voltage Max16V
Max Output Current25A
Output Current25A
IC Case / PackageFCQFN
No. of Pins15Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min650mV
Output Voltage Max5.5V
Switching Frequency Typ900kHz
Efficiency90.8%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseFCQFN
Switching Frequency900kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
16V
Output Current
25A
No. of Pins
15Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
90.8%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
900kHz
DC / DC Converter Type
Module
Topology
Buck (Step Down)
Input Voltage Min
4.5V
Max Output Current
25A
IC Case / Package
FCQFN
IC Mounting
Surface Mount
Output Voltage Min
650mV
Switching Frequency Typ
900kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
FCQFN
Technical Docs (2)
Alternatives for MAX20745EPL+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability