
Product Information
Product Overview
The MAX203EEWP+G36 is a ±15KV ESD protected, +5V RS232 transceiver in 20 pin WSOIC package. It is a RS232 and V.28 transceiver with high ±15KV ESD HBM (Human Body Model) protection and integrated charge pump circuitry for single 5V supply operation. This transceiver meets all EIA/TIA232E and CCITT V.28 specifications at data rate up to 120Kbps when loaded. It does not require external charge pump capacitors. This device is typically used in battery powered equipment.
- Two drivers and two receivers
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Supply current is 8mA
- Integrated 0.1µF capacitors
- Saves board space
- Saves power for reduced power requirement
- Battery-Powered Equipment; Handheld Equipment; Portable Diagnostics Equipment
Applications
Communications & Networking, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.25V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
-
4.75V
WSOIC
-
-
85°C
-
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate