Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20345AEWN+
Order Code2946197
Technical Datasheet
IC TypePMIC for Wearable Applications
Supply Voltage-
No. of Step-Down DC - DC Converters3
No. of LDO Regulators3
No. of Regulated Outputs7
IC Case / PackageWLP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Digital IC CaseWLP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
PMIC for Wearable Applications
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
7
No. of Pins
56Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Digital IC Case
WLP
Supply Voltage
-
No. of LDO Regulators
3
IC Case / Package
WLP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability