Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20343BEWE+
Order Code3253128
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.9V
Input Voltage Max5.5V
Max Output Current1A
Output Current1A
IC Case / PackageWLP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom3.5V
Output Voltage Nom3.5V
Output Voltage Min5.5V
Output Voltage Max2.5V
Switching Frequency Typ680kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
DC / DC Converter IC CaseWLP
Automotive Qualification Standard-
Switching Frequency680kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
Output Current
1A
No. of Pins
16Pins
Output Voltage - Nom
3.5V
Output Voltage Min
5.5V
Switching Frequency Typ
680kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLP
Switching Frequency
680kHz
No. of Outputs
1Outputs
Input Voltage Min
1.9V
Max Output Current
1A
IC Case / Package
WLP
IC Mounting
Surface Mount
Output Voltage Nom
3.5V
Output Voltage Max
2.5V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability