Quantity | Price (ex VAT) |
---|---|
92+ | £5.640 |
Product Information
Product Overview
The MAX201CWE+ is a +5V, RS232 transceiver with two 0.1μF external capacitors in 16 pin WSOIC package. It is a RS232 and V.28 transceiver. The driver maintains the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120Kbps when loaded in accordance with the EIA/TIA-232E specification. The MAX201 includes only V+ to Vcharge pump and it is intended for applications that have VCC = +5V supply and V+ supply in +9V to +13.2V range.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Saves board space
- VCC power supply current of 0.4mA
- Two RS232 drivers and two RS232 receivers
- Transition region slew rate of 4V/μs
- Battery-Powered Equipment; Handheld Equipment; Portable Diagnostics Equipment
Applications
Communications & Networking, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
16Pins
-
0°C
-
MSL 1 - Unlimited
2Receivers
-
4.5V
WSOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX201CWE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate