Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1857EUA47+.
Order Code1673146
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1857EUA47+.
Order Code1673146
Technical Datasheet
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom4.75V
Output Voltage - Nom4.75V
PolarityPositive Output
Output Current Max0.5A
Max Output Current500mA
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current120mV
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for MAX1857EUA47+.
1 Product Found
Technical Specifications
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
4.75V
Output Current Max
0.5A
Dropout Voltage - Typ @ Current
120mV
No. of Pins
8Pins
Operating Temperature Max
85°C
Input Voltage Max
5.5V
Output Voltage Nom
4.75V
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
120mV
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001