Product Information
Product Overview
The MAX1834EUT#TG16 is a high efficiency step-up converter with reverse battery protection 6 SOT23 package. It protects the device and the load when the battery is reversed, it features a built-in synchronous rectifier which allows for over 90% efficiency and reduces size and cost by eliminating the need for an external Schottky diode. This step-up converter operates from a +1.5V to +5.5V input voltage range and deliver up to 150mA of load current and have adjustable outputs from +2V to +5.5V. It is typically used at medical diagnostic equipment, pagers, hand-held instruments, remote wireless transmitters, digital cameras, cordless phones, battery backup, PC cards, local 3.3V or 5V supply.
- Reverse battery protection for DC-DC converter and load
- Operating temperature range from -40°C to 85°C
- Up to 90% efficiency
- No external diode or FETs needed
- Internal synchronous rectifier
- 4µA quiescent current
- Accurate SHDN(active low) threshold for low-battery cut-off
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
5.5V
150mA
6Pins
-
5.5V
90%
85°C
-
No SVHC (07-Jul-2017)
-
1Outputs
1.5V
150mA
SOT-23
Surface Mount
2V
500kHz
-40°C
-
MSL 1 - Unlimited
SOT-23
500kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate