Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.800 |
10+ | £2.890 |
30+ | £2.550 |
100+ | £2.360 |
250+ | £2.250 |
500+ | £2.180 |
Price for:Each
Minimum: 1
Multiple: 1
£3.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX18066EWE+
Order Code3397861
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max16V
Output Current4A
Max Output Current4A
IC Case / PackageWLP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min606mV
Output Voltage Max14.4V
Switching Frequency Typ500kHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseWLP
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
16V
Max Output Current
4A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
14.4V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
4A
IC Case / Package
WLP
IC Mounting
Surface Mount
Output Voltage Min
606mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLP
Switching Frequency
500kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability