Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | £2.640 |
250+ | £2.430 |
500+ | £2.300 |
Product Information
Product Overview
The MAX17501BATB+T is a 60V, 500mA, ultra small, high efficiency, synchronous step down DC to DC converter in 10 pin TDFN package. This DC to DC converter offered in 5V fixed output voltage (0.9V to 92%VIN) while delivering up to 500mA of current. The output voltage is accurate to within ±1.7% over -40°C to +125°C. The device features peak current mode control with pulse width modulation (PWM). Users can choose devices with either pulse frequency modulation (PFM) or forced PWM scheme. PFM devices skip pulses at light load for higher efficiency while forced PWM devices operate with fixed switching frequency at any load for noise sensitive applications. The low resistance, on-chip MOSFETs ensure high efficiency at full load and simplify the layout. Typically used at industrial process control, HVAC and building control, base station, VOIP, telecom, home theatre, battery powered equipment and general-purpose point-of-load.
- Input voltage range from 4.5V to 60V, 600KHz switching frequency, 90µA input supply current
- High industrial -40°C to +125°C ambient operating temperature range
- Reduces power dissipation, peak efficiency <gt/> 90%, PFM feature for high light-load efficiency
- 5V fixed output voltage, shutdown current = 0.9μA (typ), 32768 cycles HICCUP timeout
- No schottky-synchronous operation for high efficiency and reduced cost
- Eliminates external components, reduce cost and operates reliably in adverse industrial environment
- Hiccup mode current limit, sink current limit and autoretry start-up
- Built-in output voltage monitoring (open-drain RESET(active-low) pin)
- Resistor programmable EN/UVLO threshold, adjustable soft-start and prebiased power-up
- 94% maximum duty cycle, 5ns LX dead time, 75ns minimum on-time
- Base Station, VOIP, Telecom; Battery-Powered Equipment; General-Purpose Point-of-Load; Home Theater; HVAC and Building Control; Industrial Process Control
Applications
Power Management, Industrial, Automation & Process Control, Building Automation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Synchronous Buck (Step Down)
60V
500mA
10Pins
5V
-
600kHz
-40°C
Himalaya Series
MSL 1 - Unlimited
TDFN
600kHz
1Outputs
4.5V
500mA
TDFN
Surface Mount
5V
-
90%
125°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Alternatives for MAX17501BATB+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate