Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £7.590 |
10+ | £5.220 |
96+ | £2.060 |
192+ | £2.020 |
288+ | £1.980 |
576+ | £1.940 |
Product Information
Product Overview
The MAX16963SAUEA/V+ is a dual 2.2MHz, low voltage step down DC to DC converter in 16 pin TSSOP package. This high efficiency, dual synchronous converter operates with a 2.7V to 5.5V input voltage and provides 0.8V to 3.6V output voltage range. The device delivers up to 1.5A of load current per output. The low input/output voltage range and ability to provide high output currents make this device ideal for on-board point of load and post regulation applications. It features a 2.2MHz fixed frequency PWM mode for better noise immunity and load transient response and skip mode for increased efficiency during light load operation. The 2.2MHz frequency operation allows for an all-ceramic capacitor design and small size external components. An optional spread spectrum frequency modulation minimizes radiated electromagnetic emissions due to the switching frequency. Typical application includes automotive post regulation, industrial/military.
- Automotive AEC-Q100 grade 1 qualified
- Enabled spread spectrum, 16ms power good delay, 1.5/1.5A load current capability per output
- Small size components, high efficiency at light load, skip mode with 36µA quiescent current
- Achieves ±3% output error over load, line and temperature ranges
- Low electromagnetic emission, programmable SYNC I/O pin, 1µA shutdown supply current
- Low power mode saves energy, independent enable inputs
- Output rail monitoring helps prevent system failure, open-drain power good output
- 8ms fixed soft-start, 800mV FB regulation voltage overcurrent and overtemperature protections
- Limits inrush current during start-up, built-in soft start timer
- Operating temperature range from -40°C to +125°C
Applications
Power Management, Industrial, Automotive, Aerospace, Defence, Military
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
2.7V
1.5A
TSSOP
16Pins
3.6V
-
3.6V
-
125°C
AEC-Q100
No SVHC (21-Jan-2025)
2.2MHz
2 Output
Buck (Step Down)
5.5V
1.5A
1.5A
3.6V
Surface Mount
800mV
2.2MHz
-40°C
-
MSL 1 - Unlimited
TSSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate