Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.390 |
10+ | £2.560 |
75+ | £2.040 |
150+ | £1.980 |
300+ | £1.930 |
525+ | £1.870 |
Product Information
Product Overview
The MAX16962RATEA/V+ is a 4A, 2.2MHz, synchronous step-down DC to DC converter in 16 pin TQFN package. This high efficiency, converter operates with a 2.7V to 5.5V input voltage range and provides a 0.8V to 3.6V output voltage range. The wide input/output voltage range and the ability to provide up to 4A to load current make this device ideal for on-board point of load and post regulation applications. It features a 2.2MHz fixed frequency PWM mode for better noise immunity and load transient response and pulse frequency modulation mode (SKIP) for increased efficiency during light load operation. The optional spread spectrum frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDSON switches improve efficiency at heavy loads and make the layout a much simpler task with respect to discrete solutions. Typical applications include automotive infotainment, point-of-load and industrial/military applications.
- Automotive AEC-Q100 grade 1 qualified
- 8ms soft-start, 16ms power good output delay, overcurrent/overtemperature/short circuit protections
- Disabled spread spectrum, small external components
- 800mV FB regulation voltage, 4.4A maximum output current
- 2.2MHz frequency operation allows use of all ceramic capacitors and minimizes external components
- High efficiency at light load, 26µA skip mode quiescent current
- Minimizes electromagnetic interference, programmable SYNC I/O pin
- Low power mode saves energy, 1µA shutdown current, open-drain power good output
- Limits inrush current during start-up, soft-start, -40°C to +125°C operating temperature range
- Achieves -3.7%/+2.6% output error over load, line and temperature ranges
Applications
Power Management, Automotive, Industrial, Aerospace, Defence, Military
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
4A
16Pins
-
3.6V
-
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
1Outputs
2.7V
4A
TQFN
Surface Mount
800mV
2.2MHz
-40°C
-
MSL 1 - Unlimited
TQFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate