Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX16823AUE+.
Order Code1593322
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX16823AUE+.
Order Code1593322
Technical Datasheet
No. of Channels3Channels
Output Current Max70mA
Output Voltage Max39.1V
IC Case / PackageTSSOP
No. of Pins16Pins
Input Voltage Min5.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleTSSOP
No. of Outputs3Outputs
Output Current70mA
Output Voltage-
Switching Frequency-
Alternatives for MAX16823AUE+.
1 Product Found
Technical Specifications
No. of Channels
3Channels
Output Voltage Max
39.1V
No. of Pins
16Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Output Current
70mA
Switching Frequency
-
Output Current Max
70mA
IC Case / Package
TSSOP
Input Voltage Min
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Device Topology
Linear
No. of Outputs
3Outputs
Output Voltage
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022