Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX16065ETM+
Order Code1813099
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX16065ETM+
Order Code1813099
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages12Monitors
Supply Voltage Min2.8V
Supply Voltage Max14V
Reset Output TypeAdjustable
IC Case / PackageTQFN
No. of Pins48Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Digital IC CaseTQFN
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
12Monitors
Supply Voltage Max
14V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Digital IC Case
TQFN
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.8V
Reset Output Type
Adjustable
No. of Pins
48Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Threshold Voltage
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008