Quantity | Price (ex VAT) |
---|---|
36+ | £16.130 |
Product Information
Product Overview
The MAX153CPP+ is a 1Msps, µP compatible, 8bit analogue to digital converter (ADC) with 1µA power-down in 20 pin DIP package. This ADC uses a half-flash technique to achieve a 660ns conversion time and digitizes at a rate of 1Msps. It operates with single +5V or dual ±5V supplies and accepts either unipolar or bipolar inputs. A POWERDN (complementary, power-down) pin reduces current consumption to a typical value of 1µA (with 5V supply). The part returns from power-down to normal operating mode in less than 200ns, providing large reductions in supply current in applications with burst-mode input signals. It is dynamically tested and its µP interface appears as memory location or input/output port that requires no external interface logic. The data outputs use latched, three-state buffered circuitry for direct connection to a µP data bus or system input port.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Internal track/hold, no external clock required
- Full-power bandwidth of 1MHz
- Unipolar/bipolar inputs, ratiometric reference inputs
- Total unadjusted error is ±1LSB (TUE)
- Signal to noise plus distortion noise is 45dB & total harmonic distortion is -50dB
- Input slew rate is 15V/µs
- Power supply rejection is ±1/16LSB
- Conversion time (RD Mode) is 700ns at TA = +25°C
Applications
Signal Processing, Industrial, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Single Ended
Single
5.25V
20Pins
70°C
-
No SVHC (21-Jan-2025)
1MSPS
Parallel
4.75V
DIP
0°C
Single 8-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate