Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £1.860 |
250+ | £1.760 |
500+ | £1.700 |
Product Information
Product Overview
The MAX15006BATT+T is an ultra low quiescent current linear regulator in 6 pin TDFN package. This device with fixed output of 5V is ideal for use in battery operated systems and it operates from an input voltage of 4V to 40V. The regulator delivers up to 50mA of output current and consumes only 10μA of quiescent current at no load. The internal P channel pass device keeps the quiescent current low even at full load (90μA).
- Operates through cold crank condition
- Automotive temperature range from -40°C to 125°C
- Withstands 45V load dump
- Power supply rejection ratio is 66dB at f=100Hz
- Dropout voltage is 300mV
- Stable operation with tiny 2.2μF output capacitor
- Thermal and short circuit protection
Applications
Power Management, Automotive, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
40V
5V
-
Positive Output
300mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
4V
1Outputs
5V
-
50mA
300mV
TDFN
-40°C
5V 50mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate