Quantity | Price (ex VAT) |
---|---|
100+ | £7.390 |
Product Information
Product Overview
The MAX1249BCEE+ is a low power, 4-channel, serial 10bit SAR analogue to digital converter (ADC) in 16 pin QSOP package. This data acquisition system combines 4-channel multiplexer, high bandwidth track/hold and serial interface with high conversion speed and low power consumption. The 4-wire serial interface connects directly to SPI/QSPI and MICROWIRE devices without external logic. A serial strobe output allows direct connection to TMS320 family digital signal processors. The MAX1249B uses either the internal clock or an external serial interface clock to perform SAR analogue to digital conversions. Accessing the serial interface automatically power-up the MAX1249B and quick turn-on time allows the device to shutdown between all conversions. This technique can cut supply current less than 60μA at reduced sampling rates. It is used in data logging, pen digitizers, data acquisition, battery powered instruments and system supervision applications.
- Supply voltage range from 2.7V to 5.25V
- Operating temperature range from 0°C to 70°C
- Relative accuracy of ±1LSB & DNL of ±1LSB (no missing codes over temperature)
- Requires an external reference and 133Ksps maximum conversion rate
- 4-channel single ended or 2-channel differential inputs
- Low power of 1.2mA (133Ksps, +3V supply), 54μA (1Ksps, +3V supply) & 1μA (power down mode)
- Offset error of ±2LSB and gain error of ±2LSB
- Small signal bandwidth (-3dB roll-off) of 2.25MHz and full power bandwidth of 1MHz
- SPI/QSPI/MICROWIRE compatible 4-wire serial interface
- Analogue inputs are software configurable for unipolar/bipolar & single ended/differential operation
Applications
Signal Processing, Medical, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
5.25V
16Pins
70°C
-
No SVHC (21-Jan-2025)
133kSPS
SPI
2.7V
QSOP
0°C
Quad 10-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate