Quantity | Price (ex VAT) |
---|---|
2500+ | £10.940 |
Product Information
Product Overview
The MAX1228BCEP+T is a 12bit 300Ksps ADC with FIFO, temp sensor, internal reference in 20 pin QSOP package. It is a serial 12bit analogue to digital converter (ADC) with an internal reference and an internal temperature sensor. This device features on-chip FIFO, scan mode, internal clock mode, internal averaging and AutoShutdown. The maximum sampling rate is 300Ksps using an external clock. The MAX1228 has 12 input channels. All input channels are configurable for single ended or differential inputs in unipolar or bipolar mode. It operates from a +5V supply and contain a 10MHz SPI/QSPI/MICROWIRE compatible serial port. Typical applications include system supervision, data-acquisition systems, industrial control systems, patient monitoring, data logging and instrumentation.
- Supply voltage range from 4.75V to 5.25V
- Analogue multiplexer with true differential track/hold
- Internal temperature sensor (±0.7°C accuracy)
- ±1 LSB INL, ±1 LSB DNL, no missing codes over temperature
- Scan mode, internal averaging and internal clock
- Low-power consumption of 2.3mA at 300ksps (single +5V operation)
- Internal 4.096V reference or external differential reference
- Operating temperature range from 0°C to +70°C
- Data Acquisition Systems; Data Logging; Industrial Control Systems; Instrumentation; Patient Monitoring; System Supervision
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
20Pins
70°C
-
No SVHC (21-Jan-2025)
300kSPS
SPI
4.75V
QSOP
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate