Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1193ETI+.
Order Code1552851
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX1193ETI+.
Order Code1552851
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate45MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min1.8V
Supply Voltage Max3.6V
ADC / DAC Case StyleTQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Alternatives for MAX1193ETI+.
1 Product Found
Technical Specifications
Resolution (Bits)
8bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
45MSPS
Data Interface
Parallel
Supply Voltage Min
1.8V
ADC / DAC Case Style
TQFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188