Quantity | Price (ex VAT) |
---|---|
50+ | £21.290 |
Product Information
Product Overview
The MAX1162BCUB+ is a low power 16bit analogue to digital converter (ADC) with 10μA shutdown current in 10 pin µMAX package. It includes successive approximation ADC, automatic power down, fast 1.1μs wake-up and high speed SPI/QSPI/MICROWIRE compatible interfaces with no missing codes. The MAX1162 operates with a single +5V analogue supply and also has separate digital supply that allows direct interfacing with 2.7V to 5.25V digital logic. At maximum sampling rate of 200Ksps, the MAX1162 consumes typically 2.75mA. Power consumption is 13.75mA (AVDD = DVDD = +5V) at 200Ksps sampling rate. AutoShutdown reduces supply current to 140μA at 10Ksps and to less than 10μA at reduced sampling rates. Excellent dynamic performance and low power combined with ease of use and small package size make the MAX1162 ideal for battery powered equipments, thermocouple & accelerometer measurements, data acquisition applications or for other circuits with demanding power consumption and space requirements.
- Analogue supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Power supply rejection ratio of 68dB (AVDD = DVDD = +4.75V to +5.25V, full scale input)
- Input voltage range from 0 to VREF
- Internal track/hold, 4MHz input bandwidth
- Relative accuracy of ±2.5LSB at TA = -40°C, ±2LSB at TA = 0°C and ±2LSB at TA = +85°C
- Differential nonlinearity (DNL) of 2LSB at TA = -40°C, 1.75LSB at TA = 0°C and 1.75LSB at TA = 85°C
- Offset error of 0.1mV and gain error of ±0.002%FSR
- Offset drift of 0.4ppm/°C and gain drift of 0.2ppm/°C
- Maximum conversion time of 240μs and maximum serial clock frequency of 4.8MHz
Applications
Signal Processing, Motor Drive & Control, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
10Pins
70°C
-
No SVHC (21-Jan-2025)
200kSPS
SPI
4.75V
µMAX
0°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate