Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoICL7662CBD+..
Order Code2113143
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoICL7662CBD+..
Order Code2113143
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min4.5V
Input Voltage Max20V
Output Current20mA
Max Output Current20mA
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-20V
Output Voltage Max-4.5V
Switching Frequency Typ10kHz
Efficiency99.7%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency10kHz
Alternatives for ICL7662CBD+..
2 Products Found
Technical Specifications
Output Type
Adjustable
Topology
Inverting
Input Voltage Max
20V
Max Output Current
20mA
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
-4.5V
Efficiency
99.7%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
20mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
-20V
Switching Frequency Typ
10kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
10kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041