Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS87C520+MCL
Order Code9726349
Product RangeDS8 Family DS87C5xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS87C520+MCL
Order Code9726349
Product RangeDS8 Family DS87C5xx Series Microcontrollers
Technical Datasheet
Product RangeDS8 Family DS87C5xx Series Microcontrollers
Device Core8051
Operating Frequency Max33MHz
Program Memory Size16KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's32I/O's
InterfacesEMI, UART
RAM Memory Size1KB
ADC Channels-
ADC Resolution-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyDS8
MCU SeriesDS87C5xx
Qualification-
Technical Specifications
Product Range
DS8 Family DS87C5xx Series Microcontrollers
Operating Frequency Max
33MHz
No. of Pins
40Pins
No. of I/O's
32I/O's
RAM Memory Size
1KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
DS8
Qualification
-
Device Core
8051
Program Memory Size
16KB
IC Case / Package
DIP
Interfaces
EMI, UART
ADC Channels
-
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
DS87C5xx
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001