Product Information
Product Overview
The DS3503U+ is a non-volatile I²C stepper potentiometer in 10 pin µSOP package. It features two synchronized stepping digital potentiometers, one 7-bit potentiometer with RW as its output and another potentiometer with Y as its output. Both potentiometers reference the RH and RL terminals which can be stepped up and down by configuring the control registers. Programming is accomplished by an I²C compatible interface that can operate at speeds of up to 400KHz.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 100°C
- Single linear taper potentiometer
- 128 wiper tap points
- Programmable logic lets WR step up and down with timing controlled by SYNC input
- Second potentiometer output pin (Y) centred at position 40h
- End to end resistance is 5Kohm at ±20% tolerance
- Ratiometric resistance temperature coefficient is ±4ppm/°C
- Peak current is 3mA
Applications
Signal Processing, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5kohm
I2C
± 20%
3.6V
10Pins
± 4ppm/°C
100°C
-
No SVHC (07-Jul-2017)
Dual
Linear
2.7V
µSOP
128
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate