Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS2119ME+
Order Code1606612
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS2119ME+
Order Code1606612
Technical Datasheet
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins28Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
IC Case / Package
TSSOP
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Logic Case Style
TSSOP
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002