Quantity | Price (ex VAT) |
---|---|
100+ | £4.930 |
Product Information
Product Overview
The DS1831AS+ is a multisupply Micromonitor chip with watchdog timer in 16 pin NSOIC package. The DS1831 multisupply monitor and reset monitors up to four voltages such as 5V supply, 3.3V supply (or 3V) and two additional user configurable voltages respectively. The DS1831 provides the functions of detecting out of tolerance conditions on a 3.3V (or 3V) and 5V power supply and warning a processor-based system of impending power failure. DS1831 power for internal operation comes from the higher voltage level of the 3.3V input or the 5V input. One of these inputs must be greater than 1V for device operation. Pushbutton (manual reset) functionality is provided for the 5V reset, the 3.3V reset or for all reset outputs by the master pushbutton. The DS1831A replaces one reference comparator and the master pushbutton with watchdog.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Internal power is drawn from higher of either the IN5V input or the IN3.3V input
- IN5V trip point (TOL5V = IN5V) is 4.63V, (TOL5V = GND) is 4.38V, (TOL5V = Float) is 4.15V
- IN3.3V trip point (TOL3.3V = IN3.3V) is 3.06V, (TOL3.3V = GND) is 2.88V, (TOL3.3V = Float) is 2.55V
- Output current is +10mA at 0.4V
- Operating current is 80μA at 5.5V
- Input capacitance is 5pF and output capacitance is 7pF
- Excellent for systems designed to operate with multiple power supplies
- Asserts resets during power transients
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2Monitors
5.5V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.63V
4.63V, 3.06V
1V
Active-Low, Open-Drain
16Pins
1.6s
85°C
-
No SVHC (21-Jan-2025)
NSOIC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate