Quantity | Price (ex VAT) |
---|---|
40+ | £33.700 |
Product Information
Product Overview
The DS1557WP-120+ is a 4meg, non-volatile, Y2K-compliant timekeeping RAM in 34 pin PWRCP package. This is full function, year-2000-compliant (Y2KC), real-time clock/calendar (RTC) with an RTC alarm, watchdog timer, power-on reset, battery monitor and 512k x 8 non-volatile static RAM. User access to all registers within the IC is accomplished with a byte-wide interface. The RTC registers contain century, year, month, date, day, hours, minutes and seconds data in 24-hour BCD format and corrections for day of month and leap year are made automatically. The RTC registers are double-buffered into an internal and external set. The user has direct access to the external set. Clock/calendar updates to the external set of registers can be disabled and enabled to allow the user to access static data.
- Supply voltage range is 2.97V to 3.63V, precision power-on reset
- Operating temperature range from 0°C to 70°C
- Integrated NV SRAM, real-time clock, crystal, power-fail control circuit and lithium energy source
- Clock registers are accessed identically to static RAM, registers reside in 16 top RAM locations
- Totally non-volatile with over 10 years of operation in the absence of power
- Programmable watchdog timer and RTC alarm, battery voltage-level indicator flag
- Power-fail write protection allows for ±10% VCC power-supply tolerance
- Lithium energy source is electrically disconnected to retain freshness
- Active supply current is 20mA(typ), TTL standby current is 2mA(typ)
- Write protection voltage range from 2.75V to 2.97V
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
Alarm RTC
3.63V
34Pins
0°C
-
MSL 3 - 168 hours
HH:MM:SS
2.97V
PWRCP
Bytewide
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate