Quantity | Price (ex VAT) |
---|---|
50+ | £9.000 |
Product Information
Product Overview
The DS1501WZ+ is a Y2K-compliant watchdog real-time clock in 28 pin SOIC package. The full-function, year 2000-compliant real-time clock/calendars (RTC) with an RTC alarm, watchdog timer, power-on reset, battery monitors, 256 bytes NV SRAM and a 32.768KHz output. User access to all registers within the DS1501 is accomplished with a byte-wide interface. The RTC registers contain century, year, month, date, day, hours, minutes and seconds data in 24-hour binary-coded decimal (BCD) format. Corrections for day of month and leap year are made automatically. Typical applications include remote systems, battery-backed systems, telecom switches, office equipment and consumer electronics.
- Automatic leap year compensation valid up to the year 2100
- Programmable watchdog timer and RTC alarm
- Operation 3.3V, operating temperature range from 0°C to +70°C
- Precision power-on reset
- Auxiliary battery input
- Day of week/date alarm register
- Crystal select bit allow RTC to operate with 6pF or 12.6pF crystal
- Battery voltage level indicator flags
- Underwriters Laboratories (UL) recognized
- Battery-Backed Systems; Consumer Electronics; Office Equipment; Remote Systems; Telecom Switches
Applications
Clock & Timing, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
3.6V
28Pins
0°C
-
MSL 1 - Unlimited
HH:MM:SS
3V
SOIC
Bytewide
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate