Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1305E
Order Code670789
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1305E
Order Code670789
Technical Datasheet
Date FormatDay; Date; Month; Year
Clock Format12Hr / 24Hr
Clock IC Type-
Supply Voltage Min2V
Supply Voltage Max-
Clock IC Case StyleTSSOP
No. of Pins20Pins
IC Interface TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Alternatives for DS1305E
3 Products Found
Technical Specifications
Date Format
Day; Date; Month; Year
Clock IC Type
-
Supply Voltage Max
-
No. of Pins
20Pins
Operating Temperature Min
0°C
Clock Format
12Hr / 24Hr
Supply Voltage Min
2V
Clock IC Case Style
TSSOP
IC Interface Type
Serial
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001