Quantity | Price (ex VAT) |
---|---|
78+ | £7.350 |
Product Information
Product Overview
The DS12885Q+ is a real time clock (RTC) in 28 pin PLCC package. This RTC is designed to be direct replacements for the DS1285. The device provide a real time clock/calendar, one time of day alarm, three maskable interrupts with a common interrupt output, a programmable square wave and 114 bytes of battery backed static RAM. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including correction for leap years. The device also operate in either 24-hour or 12-hour format with an AM/PM indicator. A precision temperature-compensated circuit monitors the status of VCC. If a primary power failure is detected device automatically switches to a backup supply. A lithium coin-cell battery can be connected to VBAT input pin on IC to maintain time and date operation when primary power is absent. It is used in embedded systems, utility meters and network hubs, bridges and routers.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C & periodic rates from 122μs to 500ms
- Drop-in replacement for IBM AT computer clock/calendar, 14 bytes of clock and control registers
- Counts seconds, minutes, hours, day, date, month and year with leap year compensation through 2099
- Binary or BCD time representation, daylight saving time option & end of clock update cycle flag
- Selectable intel or motorola bus timing, interfaced with software as 128 RAM locations
- Time of day alarm once per second to once per day, RAM clear function
- Programmable square-wave output
- UL recognized
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
Alarm RTC
5.5V
28Pins
0°C
-
MSL 1 - Unlimited
HH:MM:SS
4.5V
PLCC
Multiplexed
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate